Part Details for TC122-JR-07470RL by YAGEO Corporation
Overview of TC122-JR-07470RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC122-JR-07470RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC122-JR-07470RL-ND
|
DigiKey | RES ARRAY 2 RES 470 OHM 0404 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 | Buy Now |
DISTI #
TC122-JR-07470RL
|
Avnet Americas | Resistor, Array, 470 Ohm, ± 5%, 63 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC122-JR-07470RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
603-TC122-JR-07470RL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 9960 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
TC122-JR-07470RL
|
Avnet Americas | Resistor, Array, 470 Ohm, ± 5%, 63 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC122-JR-07470RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
TC122-JR-07470RL
|
Avnet Abacus | Resistor, Array, 470 Ohm, � 5%, 63 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC122-JR-07470RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1779388RL
|
Farnell | RESISTOR ARRAY, ARC321, 470R RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0116 / $0.1261 | Buy Now |
DISTI #
1779388
|
Farnell | RESISTOR ARRAY, ARC321, 470R RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0116 / $0.1261 | Buy Now |
Part Details for TC122-JR-07470RL
TC122-JR-07470RL CAD Models
TC122-JR-07470RL Part Data Attributes:
|
TC122-JR-07470RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC122-JR-07470RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |