-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1402
|
Newark | Microprocessor Supervisor, 4.37V, Dip-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Output Type:Active-High, Push-Pull/Active-Low, Open-Drain, Ic Case/Package:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip TC1232CPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$1.5700 / $2.0800 | Buy Now |
DISTI #
TC1232CPA-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
242 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
TC1232CPA
|
Avnet Americas | Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 8-Pin PDIP - Rail/Tube (Alt: TC1232CPA) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-TC1232CPA
|
Mouser Electronics | Supervisory Circuits Microprocessor Montr RoHS: Compliant | 878 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
TC1232CPA
|
Microchip Technology Inc | Microprocessor Monitor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
923 Alternates Available |
|
$1.1500 / $2.0000 | Buy Now |
DISTI #
70045753
|
RS | Microchip TC1232CPA, Processor Supervisor 4.5 to 4.75V, WDT, Reset Input,8-Pin PDIP | Microchip Technology Inc. TC1232CPA RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0000 | RFQ |
|
Future Electronics | TC1232 Series 4.37 V 250 ms Fully Integrated Processor Supervisor - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 303Tube |
|
$1.4900 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant |
600 In Stock 840 Factory Stock |
|
$0.8930 / $1.1380 | Buy Now |
DISTI #
67038013
|
Verical | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2303 | Americas - 600 |
|
$1.3155 / $1.5099 | Buy Now |
DISTI #
78958197
|
Verical | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 243 |
|
$1.8730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1232CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1232CPA
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37V, +4.62V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC1232CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1232CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1232CPAG | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TC1232CPA vs TC1232CPAG |
TC1232EPA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TC1232CPA vs TC1232EPA |