-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8104
|
Newark | V Reg, Ldo 500Ma, Smd, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Microchip TC1262-3.3VDBTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20206 |
|
$0.5770 / $0.7180 | Buy Now |
DISTI #
29M8603
|
Newark | Ldo Voltage Regulator, 3.3V, 0.5A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:350Mv Rohs Compliant: Yes |Microchip TC1262-3.3VDBTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5770 / $0.7180 | Buy Now |
DISTI #
28X3946
|
Newark | Ldo Voltage Regulator, 3.3V, 0.5A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:350Mv Rohs Compliant: Yes |Microchip TC1262-3.3VDBTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 | Buy Now |
DISTI #
TC1262-3.3VDBCT-ND
|
DigiKey | IC REG LIN 3.3V 500MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
74849 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
TC1262-3.3VDBTR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R - Bulk (Alt: TC1262-3.3VDBTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
579-TC1262-3.3VDBTR
|
Mouser Electronics | LDO Voltage Regulators 500mA Fixed Out Adj RoHS: Compliant | 5510 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
V72:2272_06514235
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2319 Container: Cut Strips | Americas - 6534 |
|
$0.5771 / $0.6417 | Buy Now |
DISTI #
TC1262-3.3VDBTR
|
Microchip Technology Inc | 500mA Fixed Output CMOS LDO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 68892 |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70046815
|
RS | Voltage Regulators, LDO, 500mA Fixed Out Adj | Microchip Technology Inc. TC1262-3.3VDBTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.5900 / $0.6900 | Buy Now |
|
Future Electronics | TC1262 Series 500 mA 3.3 V Fixed Output CMOS LDO Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1262-3.3VDBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1262-3.3VDBTR
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01155% | |
Load Regulation-Max | 0.164967% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TC1262-3.3VDBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1262-3.3VDBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2937IMP-3.3/NOPB | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | Texas Instruments | TC1262-3.3VDBTR vs LM2937IMP-3.3/NOPB |
SPX2920M3-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 4 PIN | Sipex Corporation | TC1262-3.3VDBTR vs SPX2920M3-L-3.3 |
SPX2920M3-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 4 PIN | Sipex Corporation | TC1262-3.3VDBTR vs SPX2920M3-3.3 |
LM2937IMPX-3.3 | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | Texas Instruments | TC1262-3.3VDBTR vs LM2937IMPX-3.3 |