-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0482
|
Newark | Analog Ic Rohs Compliant: Yes |Microchip TC1264-3.3VDB Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7530 | Buy Now |
DISTI #
TC1264-3.3VDB-ND
|
DigiKey | IC REG LIN 3.3V 800MA SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1169 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
TC1264-3.3VDB
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 - Rail/Tube (Alt: TC1264-3.3VDB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
579-TC1264-3.3VDB
|
Mouser Electronics | LDO Voltage Regulators 800mA Fixed Output CMOS LDO RoHS: Compliant | 5450 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
TC1264-3.3VDB
|
Microchip Technology Inc | No description available, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
10532 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70414998
|
RS | LDO Regulator 3.3V 800mA Shutdown SOT223 | Microchip Technology Inc. TC1264-3.3VDB RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | TC1264 Series 3.3 V 800 mA Fixed Surface Mount Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 78 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.6950 / $0.8150 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.8A Automotive 4-Pin(3+Tab) SOT-223 RoHS: Compliant | 10530 Factory Stock |
|
$0.6050 / $0.7590 | Buy Now |
DISTI #
TC1264-3.3VDB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.8A, SOT223-3, SMD, tube Min Qty: 1 | 0 |
|
$0.8100 / $1.1300 | RFQ |
|
Ameya Holding Limited | IC REG LIN 3.3V 800MA SOT223-3 | 10532 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1264-3.3VDB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1264-3.3VDB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01155% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TC1264-3.3VDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1264-3.3VDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1264-3.3VDBTR | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | TC1264-3.3VDB vs TC1264-3.3VDBTR |