Part Details for TC1265-1.8VOA by Microchip Technology Inc
Overview of TC1265-1.8VOA by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1265-1.8VOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5797
|
Newark | Ic, volt Regulator, fixed,+1.8V, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1265-1.8VOA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 | Buy Now |
DISTI #
TC1265-1.8VOA-ND
|
DigiKey | IC REG LINEAR 1.8V 800MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
838 In Stock |
|
$0.7875 / $0.9800 | Buy Now |
DISTI #
TC1265-1.8VOA
|
Avnet Americas | LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N - Rail/Tube (Alt: TC1265-1.8VOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
579-TC1265-1.8VOA
|
Mouser Electronics | LDO Voltage Regulators 800mA Fixed Output RoHS: Compliant | 386 |
|
$0.7880 / $0.9800 | Buy Now |
DISTI #
V99:2348_06514277
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1431 | Americas - 89 |
|
$0.2049 / $0.8103 | Buy Now |
DISTI #
TC1265-1.8VOA
|
Microchip Technology Inc | 800mA Fixed Output CMOS LDO with Shutdown, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
70453943
|
RS | 800mA Fixed Output CMOS LDO w/ Shutdown8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. TC1265-1.8VOA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7880 | Buy Now |
DISTI #
25853068
|
Verical | LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1431 | Americas - 89 |
|
$0.2049 | Buy Now |
DISTI #
TC1265-1.8VOA
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 0.8A, SO8, SMD, tube, ±0.5% Min Qty: 1 | 2 |
|
$0.9600 / $1.2600 | Buy Now |
Part Details for TC1265-1.8VOA
TC1265-1.8VOA CAD Models
TC1265-1.8VOA Part Data Attributes
|
TC1265-1.8VOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1265-1.8VOA
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0063% | |
Load Regulation-Max | 0.00018% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for TC1265-1.8VOA
This table gives cross-reference parts and alternative options found for TC1265-1.8VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1265-1.8VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC12651.8VOA | 1.8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO8, SOIC-8 | Microchip Technology Inc | TC1265-1.8VOA vs TC12651.8VOA |