Part Details for TC1272ARVNBTR by Microchip Technology Inc
Overview of TC1272ARVNBTR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TC1272ARVNBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1272ARVNBTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
TC1272ARVNBTR
|
Avnet Americas | Processor Supervisor 2.63V 1.2V to 5.5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TC1272ARVNBTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
579-TC1272ARVNBTR
|
Mouser Electronics | Supervisory Circuits 3-Pin Reset Monitor RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
DISTI #
TC1272ARVNBTR
|
Microchip Technology Inc | 3 PIN RESET MONITOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1900 Alternates Available |
|
$0.5400 / $0.9500 | Buy Now |
DISTI #
70569559
|
RS | IC RESET MONITOR 2.63V SOT-23B | Microchip Technology Inc. TC1272ARVNBTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R RoHS: Compliant | 54000 Factory Stock |
|
$0.4469 / $0.9360 | Buy Now |
|
Bristol Electronics | 2940 |
|
RFQ | ||
|
Quest Components | 2352 |
|
$0.6120 / $2.0400 | Buy Now | |
DISTI #
TC1272ARVNBTR
|
Avnet Americas | Processor Supervisor 2.63V 1.2V to 5.5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TC1272ARVNBTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
|
Ameya Holding Limited | IC RESET MONITOR 2.63V SOT-23B | 1900 |
|
RFQ |
Part Details for TC1272ARVNBTR
TC1272ARVNBTR CAD Models
TC1272ARVNBTR Part Data Attributes
|
TC1272ARVNBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1272ARVNBTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |