-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION, -40C to +125C, 8-DFN, TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1301B-AIAVMF-ND
|
DigiKey | IC REG LIN 3.3V/2.5V/2.63V 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
600 In Stock |
|
$0.6000 / $0.7300 | Buy Now |
DISTI #
TC1301B-AIAVMF
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A/0.15A 8-Pin DFN EP Tube - Rail/Tube (Alt: TC1301B-AIAVMF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
579-TC1301B-AIAVMF
|
Mouser Electronics | LDO Voltage Regulators Dual CMOS LDO RoHS: Compliant | 692 |
|
$0.6000 / $0.7300 | Buy Now |
DISTI #
TC1301B-AIAVMF
|
Microchip Technology Inc | DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6360 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
70567351
|
RS | DualCMOSLDO300mA&150mAwperchannelShutdown, Bypass&IndependentDelayedReset | Microchip Technology Inc. TC1301B-AIAVMF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5870 / $0.6960 | Buy Now |
DISTI #
TC1301B-AIAVMF
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A/0.15A 8-Pin DFN EP Tube - Rail/Tube (Alt: TC1301B-AIAVMF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
TC1301B-AIAVMF
|
TME | IC: voltage regulator, LDO,fixed, 0.15÷0.3A, DFN8, SMD, tube, ±0.5% Min Qty: 1 | 0 |
|
$0.7800 / $1.1200 | RFQ |
|
Ameya Holding Limited | IC REG LDO 3.3V/2.5V/2.63V 8DFN | 6600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1301B-AIAVMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1301B-AIAVMF
Microchip Technology Inc
DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION, -40C to +125C, 8-DFN, TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.104 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0125% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 2.5625 V | |
Output Voltage2-Min | 2.4375 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |