Part Details for TC1301B-AIAVMFTR by Microchip Technology Inc
Overview of TC1301B-AIAVMFTR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC1301B-AIAVMFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1301B-AIAVMFTR-ND
|
DigiKey | IC REG LIN 3.3V/2.5V/2.63V 8DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
TC1301B-AIAVMFTR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A/0.15A 8-Pin DFN EP T/R - Tape and Reel (Alt: TC1301B-AIAVMFTR) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
579-TC1301B-AIAVMFTR
|
Mouser Electronics | LDO Voltage Regulators Dual CMOS LDO RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
DISTI #
TC1301B-AIAVMFTR
|
Microchip Technology Inc | DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
70567331
|
RS | DualCMOSLDO300mA&150mAwperchannelShutdown, Bypass&IndependentDelayedReset | Microchip Technology Inc. TC1301B-AIAVMFTR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
DISTI #
TC1301B-AIAVMFTR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A/0.15A 8-Pin DFN EP T/R - Tape and Reel (Alt: TC1301B-AIAVMFTR) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
TC1301B-AIAVMFTR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A/0.15A 8-Pin DFN EP T/R - Tape and Reel (Alt: TC1301B-AIAVMFTR) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
|
NAC | Dual CMOS LDO 300mA & 150mA w per channel Shutdown, Bypass & Independent Delayed Reset - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6000 / $0.7400 | Buy Now |
Part Details for TC1301B-AIAVMFTR
TC1301B-AIAVMFTR CAD Models
TC1301B-AIAVMFTR Part Data Attributes
|
TC1301B-AIAVMFTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1301B-AIAVMFTR
Microchip Technology Inc
DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION, -40C to +125C, 8-DFN, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.104 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0125% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 2.5625 V | |
Output Voltage2-Min | 2.4375 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |