Part Details for TC1301B-APAVMF by Microchip Technology Inc
Overview of TC1301B-APAVMF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1301B-APAVMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1301B-APAVMF-ND
|
DigiKey | IC REG LIN 3.3V/1.8V/2.63V 8DFN Min Qty: 600 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
TC1301B-APAVMF
|
Avnet Americas | LDO Regulator Pos 3.3V1.8V 0.3A/0.15A 8-Pin DFN EP Tube - Rail/Tube (Alt: TC1301B-APAVMF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
579-TC1301B-APAVMF
|
Mouser Electronics | LDO Voltage Regulators Dual CMOS LDO 300mA & 150mA RoHS: Compliant | 0 |
|
$0.6000 / $0.7300 | Order Now |
DISTI #
TC1301B-APAVMF
|
Microchip Technology Inc | DUAL LDO W/MICROCONTROLLER RESET BUTTON, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
70567352
|
RS | DualCMOSLDO300mA&150mAwperchannelShutdown, Bypass&IndependentDelayedReset | Microchip Technology Inc. TC1301B-APAVMF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V3.3V 0.3A/0.15A 8-Pin DFN EP Tube RoHS: Compliant | 0 |
|
$0.5870 / $0.6960 | Buy Now |
DISTI #
TC1301B-APAVMF
|
Avnet Americas | LDO Regulator Pos 3.3V1.8V 0.3A/0.15A 8-Pin DFN EP Tube - Rail/Tube (Alt: TC1301B-APAVMF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
TC1301B-APAVMF
|
TME | IC: voltage regulator, LDO,fixed, 0.15÷0.3A, DFN8, SMD, tube, ±0.5% Min Qty: 1 | 0 |
|
$0.7800 / $1.1200 | RFQ |
DISTI #
TC1301B-APAVMF
|
Avnet Americas | LDO Regulator Pos 3.3V1.8V 0.3A/0.15A 8-Pin DFN EP Tube - Rail/Tube (Alt: TC1301B-APAVMF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7300 | Buy Now |
Part Details for TC1301B-APAVMF
TC1301B-APAVMF CAD Models
TC1301B-APAVMF Part Data Attributes
|
TC1301B-APAVMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1301B-APAVMF
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.104 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01152% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.0495% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.845 V | |
Output Voltage2-Min | 1.755 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for TC1301B-APAVMF
This table gives cross-reference parts and alternative options found for TC1301B-APAVMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1301B-APAVMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1301B-APAVMFTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | TC1301B-APAVMF vs TC1301B-APAVMFTR |