Part Details for TC1411NCOA by Microchip Technology Inc
Overview of TC1411NCOA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Robotics and Drones
Price & Stock for TC1411NCOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9739
|
Newark | Mosfet Driver, 0 To 70Deg C, Driver Configuration:Low Side, Peak Output Current:1A, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:30Ns, Output Delay:30Ns, Operating Rohs Compliant: Yes |Microchip TC1411NCOA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 454 |
|
$1.1500 / $1.5100 | Buy Now |
DISTI #
TC1411NCOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
483 In Stock |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
TC1411NCOA
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1411NCOA) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
579-TC1411NCOA
|
Mouser Electronics | Gate Drivers 1A Sngl N-Inv RoHS: Compliant | 559 |
|
$1.1000 / $1.3300 | Buy Now |
DISTI #
TC1411NCOA
|
Microchip Technology Inc | 1.0A Sngl MOSFET Drvr, N-Inv, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$0.8600 / $1.4500 | Buy Now |
DISTI #
70452395
|
RS | 1.0A Sngl MOSFET Drvr, N-Inv8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. TC1411NCOA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | Driver 1A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0800 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Driver 1A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant | 3200 Factory Stock |
|
$0.6430 / $0.7830 | Buy Now |
DISTI #
TC1411NCOA
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1411NCOA) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
TC1411NCOA
|
TME | IC: driver, MOSFET gate driver, SO8, 1A, Ch: 1, 4.5÷16V Min Qty: 1 | 0 |
|
$0.7700 / $1.0600 | RFQ |
Part Details for TC1411NCOA
TC1411NCOA CAD Models
TC1411NCOA Part Data Attributes
|
TC1411NCOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1411NCOA
Microchip Technology Inc
1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 3.9 mm |
Alternate Parts for TC1411NCOA
This table gives cross-reference parts and alternative options found for TC1411NCOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1411NCOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1411NVOA713 | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1411NCOA vs TC1411NVOA713 |
TC1411NEOA | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1411NCOA vs TC1411NEOA |
TC1411NVOA | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1411NCOA vs TC1411NVOA |
TC1411NCOA713 | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1411NCOA vs TC1411NCOA713 |