Part Details for TC1411NCOA713 by Microchip Technology Inc
Overview of TC1411NCOA713 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Robotics and Drones
Price & Stock for TC1411NCOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3707
|
Newark | Mosfet Driver, Low Side, Soic-8, Driver Configuration:Low Side, Peak Output Current:1A, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:30Ns, Output Delay:30Ns, Operating Rohs Compliant: Yes |Microchip TC1411NCOA713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26390 |
|
$1.1500 / $1.5100 | Buy Now |
DISTI #
92C5908
|
Newark | Ic,single Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC1411NCOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
TC1411NCOA713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6949 In Stock |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
TC1411NCOA713
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1411NCOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
579-TC1411NCOA713
|
Mouser Electronics | Gate Drivers 1A Sngl N-Inv RoHS: Compliant | 2510 |
|
$0.9770 / $1.1100 | Buy Now |
DISTI #
V72:2272_06514665
|
Arrow Electronics | Driver 1A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2211 Container: Cut Strips | Americas - 3295 |
|
$0.7053 / $0.7544 | Buy Now |
DISTI #
TC1411NCOA713
|
Microchip Technology Inc | 1.0A Sngl MOSFET Drvr, N-Inv, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 38600 |
|
$0.8600 / $1.4500 | Buy Now |
DISTI #
70454038
|
RS | 1.0A Sngl MOSFET Drvr, N-Inv8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC1411NCOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | TC1411N Series 1 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
|
Future Electronics | TC1411N Series 1 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
Part Details for TC1411NCOA713
TC1411NCOA713 CAD Models
TC1411NCOA713 Part Data Attributes
|
TC1411NCOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1411NCOA713
Microchip Technology Inc
1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 3.9 mm |
Alternate Parts for TC1411NCOA713
This table gives cross-reference parts and alternative options found for TC1411NCOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1411NCOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1411NEOATR | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1411NCOA713 vs TC1411NEOATR |
TC1411NEOAG | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1411NCOA713 vs TC1411NEOAG |
TC1411NCOATR | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1411NCOA713 vs TC1411NCOATR |
TC1411NEOA713 | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1411NCOA713 vs TC1411NEOA713 |
TC1411NCOA | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1411NCOA713 vs TC1411NCOA |
TC1411NVOA | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1411NCOA713 vs TC1411NVOA |