-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0788
|
Newark | Mosfet Driver, 0 To 70Deg C Rohs Compliant: Yes |Microchip TC1411NCPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$1.3400 / $1.7700 | Buy Now |
DISTI #
TC1411NCPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
330 In Stock |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
TC1411NCPA
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC1411NCPA) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
579-TC1411NCPA
|
Mouser Electronics | Gate Drivers 1A Sngl N-Inv RoHS: Compliant | 229 |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
V99:2348_06514666
|
Arrow Electronics | Driver 1A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 | Americas - 380 |
|
$0.9111 / $0.9927 | Buy Now |
DISTI #
TC1411NCPA
|
Microchip Technology Inc | 1.0A Sngl MOSFET Drvr, N-Inv, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7906 Alternates Available |
|
$0.9900 / $1.7000 | Buy Now |
DISTI #
70388590
|
RS | Microchip TC1411NCPA, MOSFET Power Driver 1A,4.5 to 16V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC1411NCPA RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | TC1411 Series 1 A 16 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 60Tube |
|
$1.2700 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Driver 1A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant |
720 In Stock 7860 Factory Stock |
|
$1.3400 / $1.8300 | Buy Now |
DISTI #
66313333
|
Verical | Driver 1A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube Min Qty: 60 Package Multiple: 60 Date Code: 2302 | Americas - 720 |
|
$2.3790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1411NCPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1411NCPA
Microchip Technology Inc
1 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 7.62 mm |