Part Details for TC164-JR-073K3L by YAGEO Corporation
Overview of TC164-JR-073K3L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC164-JR-073K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0061
|
Newark | Res, Net, Iso, 3K30.063W, 5%, 1206 Rohs Compliant: Yes |Yageo TC164-JR-073K3L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
98K8165
|
Newark | Resistor Array, Arc241 1206 3K3, Resistance:3.3Kohm, Product Range:Tc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Rohs Compliant: Yes |Yageo TC164-JR-073K3L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5307 |
|
$0.0300 / $0.0670 | Buy Now |
DISTI #
TC164J-3.3KCT-ND
|
DigiKey | RES ARRAY 4 RES 3.3K OHM 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
TC164-JR-073K3L
|
Avnet Americas | Resistor, Array, 3.3 kOhm, ± 5%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-JR-073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0094 | Buy Now |
DISTI #
603-TC164-JR-073K3L
|
Mouser Electronics | Resistor Networks & Arrays 3.3K Ohm 5% 1/16W 50 Volts RoHS: Compliant | 15719 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
E02:0323_00047557
|
Arrow Electronics | Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Date Code: 2405 | Europe - 10000 |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
V72:2272_07121712
|
Arrow Electronics | Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2116 Container: Cut Strips | Americas - 2043 |
|
$0.0104 / $0.0702 | Buy Now |
|
Future Electronics | TC164 Series 4 Elements 3.3 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
TC164-JR-073K3L
|
TTI | Resistor Networks & Arrays 3.3K Ohm 5% 1/16W 50 Volts pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0114 / $0.0139 | Buy Now |
DISTI #
TC164-JR-073K3L
|
Avnet Americas | Resistor, Array, 3.3 kOhm, ± 5%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-JR-073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0094 | Buy Now |
Part Details for TC164-JR-073K3L
TC164-JR-073K3L CAD Models
TC164-JR-073K3L Part Data Attributes:
|
TC164-JR-073K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC164-JR-073K3L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 3300 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TC164-JR-073K3L
This table gives cross-reference parts and alternative options found for TC164-JR-073K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC164-JR-073K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC164-JR-103K3L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | TC164-JR-073K3L vs TC164-JR-103K3L |
TC164-JR-133K3 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | TC164-JR-073K3L vs TC164-JR-133K3 |
TC164-JR-133K3L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | TC164-JR-073K3L vs TC164-JR-133K3L |
RTA03-4C332JTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | TC164-JR-073K3L vs RTA03-4C332JTP |
NRSN6I4J332TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | TC164-JR-073K3L vs NRSN6I4J332TRF |