Part Details for TC164-JR-0751RL by YAGEO Corporation
Overview of TC164-JR-0751RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC164-JR-0751RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9170
|
Newark | Res, Aec-Q200, 51R, 8Pin, 0.0625W, 1206 Rohs Compliant: Yes |Yageo TC164-JR-0751RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5390 |
|
$0.0100 | Buy Now |
DISTI #
TC164J-51CT-ND
|
DigiKey | RES ARRAY 4 RES 51 OHM 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5137 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
TC164-JR-0751RL
|
Avnet Americas | Resistor, Array, 51 Ohm, ± 5%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-JR-0751RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0090 / $0.0094 | Buy Now |
DISTI #
603-TC164-JR-0751RL
|
Mouser Electronics | Resistor Networks & Arrays Resistor Networks SQUARE 4x0603 RoHS: Compliant | 11031 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | TC Series 4 Elements 51 Ω ±5 % 0.0625 W 50 V 0603 x 4 SMT Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0081 / $0.0096 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 51 Ohm, 50V, 5±%, 200ppm | 36000 |
|
$0.0175 / $0.1500 | Buy Now |
DISTI #
TC164-JR-0751RL
|
TTI | Resistor Networks & Arrays Resistor Networks SQUARE 4x0603 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0115 / $0.0139 | Buy Now |
DISTI #
TC164-JR-0751RL
|
Avnet Americas | Resistor, Array, 51 Ohm, ± 5%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-JR-0751RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0090 / $0.0094 | Buy Now |
DISTI #
WWN5035
|
Rutronik | CN1206R4 51R 5% 0,063W CONCAVE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0085 / $0.0087 | Buy Now |
DISTI #
TC164-JR-0751RL
|
Avnet Abacus | Resistor, Array, 51 Ohm, � 5%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-JR-0751RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TC164-JR-0751RL
TC164-JR-0751RL CAD Models
TC164-JR-0751RL Part Data Attributes:
|
TC164-JR-0751RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC164-JR-0751RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 51 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 51 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TC164-JR-0751RL
This table gives cross-reference parts and alternative options found for TC164-JR-0751RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC164-JR-0751RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSN6I4J510TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | TC164-JR-0751RL vs NRSN6I4J510TRF |
NCB16-4510J | RES NET,THICK FILM,51 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Cinetech Industrial Co Ltd | TC164-JR-0751RL vs NCB16-4510J |