-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC2050-IDC-430-ND
|
DigiKey | PLUG-OF-NAILS 10-PIN W/ LEGS 8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
92 In Stock |
|
$43.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC2050-IDC-430
Tag-Connect LLC
Buy Now
Datasheet
|
Compare Parts:
TC2050-IDC-430
Tag-Connect LLC
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAG CONNECT LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tag Connect | |
Connector Side1 | IDC | |
Connector Side2 | TAG-CONNECT | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO |