-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 32-Bit, FLASH, CMOS, PBGA292, LFBGA-292
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2066
|
Newark | Mcu, 32Bit, 300Mhz, Lfbga-292, Product Range:Aurix Family Tc2Xx Series Microcontrollers, Architecture:Tricore, No. Of Bits:32Bit, Cpu Speed:300Mhz, Program Memory Size:8Mb, Ram Memory Size:728Kb, No. Of Pins:292Pins, Mcu Case Rohs Compliant: Yes |Infineon TC297TP128F300NBCKXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 991 |
|
$38.3100 | Buy Now |
DISTI #
TC297TP128F300NBCKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 292LFBGA Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.8633 / $48.7500 | Buy Now |
DISTI #
TC297TP128F300NBCKXUMA1
|
Avnet Americas | MCU 32-Bit TC297 TriCore RISC 8MB Flash 1.17V to 1.43V 292-Pin LFBGA T/R - Tape and Reel (Alt: TC297TP128F300NBCKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TC297TP128F300NB
|
Mouser Electronics | 32-bit Microcontrollers - MCU The factory is currently not accepting orders for this product. RoHS: Compliant | 1000 |
|
$34.8200 | Buy Now |
|
Future Electronics | 32-bit Microcontrollers - MCU 32 BIT AURIX RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$43.5700 / $45.7500 | Buy Now |
|
Future Electronics | 32-bit Microcontrollers - MCU 32 BIT AURIX RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$34.1700 | Buy Now |
DISTI #
TC297TP128F300NBCKXUMA1
|
Avnet Americas | MCU 32-Bit TC297 TriCore RISC 8MB Flash 1.17V to 1.43V 292-Pin LFBGA T/R - Tape and Reel (Alt: TC297TP128F300NBCKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TC297TP128F300NBCKXUMA1
|
Avnet Americas | MCU 32-Bit TC297 TriCore RISC 8MB Flash 1.17V to 1.43V 292-Pin LFBGA T/R - Tape and Reel (Alt: TC297TP128F300NBCKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SP001396392
|
EBV Elektronik | MCU 32-Bit TC297 TriCore RISC 8MB Flash 1.17V to 1.43V 292-Pin LFBGA T/R (Alt: SP001396392) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2929216
|
element14 Asia-Pacific | MCU, 32BIT, 300MHZ, LFBGA-292 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 991 |
|
$38.4852 / $44.7747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC297TP128F300NBCKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC297TP128F300NBCKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, CMOS, PBGA292, LFBGA-292
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA-292 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2017-11-24 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | IT HAS 21 ADC MODULE, 60 A/D LINES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 300 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | ||
Number of Terminals | 292 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 745472 | |
ROM (words) | 8388608 | |
ROM Programmability | FLASH | |
Speed | 300 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |