Part Details for TC375TP96F300WAAKXUMA1 by Infineon Technologies AG
Overview of TC375TP96F300WAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC375TP96F300WAAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6889
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-176 Rohs Compliant: Yes |Infineon TC375TP96F300WAAKXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$103.2900 / $119.7000 | Buy Now |
DISTI #
448-TC375TP96F300WAAKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 6MB FLASH 176LQFP Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$104.2259 / $122.4200 | Buy Now |
DISTI #
TC375TP96F300WAAKXUMA1
|
Avnet Americas | 32-bit MCU, TriCore, 300 MHz, 6 MB, 1136 KB, 176 Pins, LQFP-EP - Tape and Reel (Alt: TC375TP96F300WAAKXUMA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$28.9098 | Buy Now |
DISTI #
726-TC375TP96F300WAA
|
Mouser Electronics | 32-bit Microcontrollers - MCU AURIX 2G-PSE RoHS: Compliant | 36 |
|
$104.2200 / $124.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$28.7000 | Buy Now |
DISTI #
TC375TP96F300WAAKXUMA1
|
Avnet Americas | 32-bit MCU, TriCore, 300 MHz, 6 MB, 1136 KB, 176 Pins, LQFP-EP - Tape and Reel (Alt: TC375TP96F300WAAKXUMA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$28.9098 | Buy Now |
|
Ameya Holding Limited | 18 |
|
RFQ | ||
DISTI #
SP001724106
|
EBV Elektronik | 32-bit MCU, TriCore, 300 MHz, 6 MB, 1136 KB, 176 Pins, LQFP-EP (Alt: SP001724106) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3625285
|
element14 Asia-Pacific | MCU, 32BIT, 300MHZ, LQFP-176 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$114.7536 / $129.6413 | Buy Now |
DISTI #
3625285RL
|
element14 Asia-Pacific | MCU, 32BIT, 300MHZ, LQFP-176 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$114.7536 | Buy Now |