Part Details for TC377TP96F300SAALXUMA1 by Infineon Technologies AG
Overview of TC377TP96F300SAALXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC377TP96F300SAALXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC377TP96F300SAALXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 6MB FLASH 292LFBGA Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
955 In Stock |
|
$105.5250 / $126.1900 | Buy Now |
DISTI #
TC377TP96F300SAALXUMA1
|
Avnet Americas | AURIX 2G - Tape and Reel (Alt: TC377TP96F300SAALXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$31.8010 | Buy Now |
DISTI #
726-TC377TP96F300SA1
|
Mouser Electronics | 32-bit Microcontrollers - MCU AURIX 2G-PSE RoHS: Compliant | 81 |
|
$105.5200 / $126.1800 | Buy Now |
|
Future Electronics | TC377 Series 6 Mb 1.1 Mb 300 MHz SMT 32-Bit Microcontroller - LFBGA-292 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$32.2000 / $41.5400 | Buy Now |
|
Future Electronics | TC377 Series 6 Mb 1.1 Mb 300 MHz SMT 32-Bit Microcontroller - LFBGA-292 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$33.1500 | Buy Now |
DISTI #
SP001724092
|
EBV Elektronik | AURIX 2G (Alt: SP001724092) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |