Part Details for TC3W01FU by Toshiba America Electronic Components
Overview of TC3W01FU by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC3W01FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Demultiplexer/Decoder, 2 To 3 Line, 8 Pin, Plastic, SSOP | 18 |
|
$0.7200 / $1.2000 | Buy Now |
Part Details for TC3W01FU
TC3W01FU CAD Models
TC3W01FU Part Data Attributes
|
TC3W01FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC3W01FU
Toshiba America Electronic Components
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Date Of Intro | 1993-03-01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm |
Alternate Parts for TC3W01FU
This table gives cross-reference parts and alternative options found for TC3W01FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC3W01FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G139DCUT | 2-Line-to-4-Line Decoder 8-VSSOP -40 to 85 | Texas Instruments | TC3W01FU vs SN74LVC1G139DCUT |
SN74LVC1G29YZPR | 2-of-3 Decoder/Demultiplexer 8-DSBGA -40 to 85 | Texas Instruments | TC3W01FU vs SN74LVC1G29YZPR |
TC3W01F(TE12L) | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SOP-8, Decoder/Driver | Toshiba America Electronic Components | TC3W01FU vs TC3W01F(TE12L) |
SN74LVC1G139DCTR | 2-Line-to-4-Line Decoder 8-SM8 -40 to 85 | Texas Instruments | TC3W01FU vs SN74LVC1G139DCTR |
TC3W02FU(TE12L) | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SSOP-8, Decoder/Driver | Toshiba America Electronic Components | TC3W01FU vs TC3W02FU(TE12L) |
SN74LVC1G29DCTT | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SSOP-8 | Texas Instruments | TC3W01FU vs SN74LVC1G29DCTT |
SN74LVC1G29DCUR | 2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85 | Texas Instruments | TC3W01FU vs SN74LVC1G29DCUR |
TC7W139F(TE12L) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SOP-8, Decoder/Driver | Toshiba America Electronic Components | TC3W01FU vs TC7W139F(TE12L) |
TC7W139F(TE85L) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SOP-8, Decoder/Driver | Toshiba America Electronic Components | TC3W01FU vs TC7W139F(TE85L) |
SN74LVC1G29DCURE4 | 2-of-3 Decoder/Demultiplexer 8-US8 -40 to 85 | Texas Instruments | TC3W01FU vs SN74LVC1G29DCURE4 |