Part Details for TC4050BF(EL,N,F) by Toshiba America Electronic Components
Overview of TC4050BF(EL,N,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4050BF(EL,N,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4050BF(ELNF)CT-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16SOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2058 In Stock |
|
$0.2747 / $0.7900 | Buy Now |
DISTI #
757-TC4050BFELNF
|
Mouser Electronics | Buffers & Line Drivers CMOS Logic 6 Ch 3.2mA 25ns 3 to 18V RoHS: Compliant | 1684 |
|
$0.2790 / $0.7900 | Buy Now |
|
Quest Components | 1270 |
|
$0.4620 / $1.1550 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-SOP | 1588 |
|
$0.3408 / $0.7625 | Buy Now |