Part Details for TC4404CPA by Microchip Technology Inc
Overview of TC4404CPA by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for TC4404CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6051
|
Newark | Ic, dual Mosfet Driver, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC4404CPA Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
98AC2833
|
Newark | 1.5A Dual Open-Drain Mosfet Rohs Compliant: Yes |Microchip TC4404CPA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.2100 | Buy Now |
DISTI #
TC4404CPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
140 In Stock |
|
$3.0100 / $3.9600 | Buy Now |
DISTI #
TC4404CPA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4404CPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0100 / $3.9600 | Buy Now |
DISTI #
579-TC4404CPA
|
Mouser Electronics | Gate Drivers 1.5A Dual Open-Drain RoHS: Compliant | 195 |
|
$3.0100 / $3.9600 | Buy Now |
DISTI #
TC4404CPA
|
Microchip Technology Inc | 1.5A Dual Open-Drain MOSFET, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
5700 Alternates Available |
|
$2.3000 / $3.9600 | Buy Now |
DISTI #
70414302
|
RS | MOSFET Driver 1.5A Dual Open-Drain PDIP8 | Microchip Technology Inc. TC4404CPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
|
Future Electronics | TC4404 Series 1.5 A 18 Vmax Low Side Inverting Floating Load Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 4 Container: Tube | 0Tube |
|
$2.9600 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant | 5700 Factory Stock |
|
$1.8000 / $2.1600 | Buy Now |
|
Ameya Holding Limited | IC: driver, MOSFET gate driver, DIP8, 1.5A, Channels: 2, 4.5÷18V | 5700 |
|
RFQ |
Part Details for TC4404CPA
TC4404CPA CAD Models
TC4404CPA Part Data Attributes
|
TC4404CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4404CPA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
Alternate Parts for TC4404CPA
This table gives cross-reference parts and alternative options found for TC4404CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4404CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4404CPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4404CPA vs TC4404CPA |