-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2834
|
Newark | 6A Sngl Mosfet Drvr Rohs Compliant: Yes |Microchip TC4420EOA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$1.4100 | Buy Now |
DISTI #
61K3537
|
Newark | Mosfet Driver, Low-Side, Soic-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Non-Inverting Rohs Compliant: Yes |Microchip TC4420EOA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 559 |
|
$0.9890 | Buy Now |
DISTI #
98K1406
|
Newark | Driver, Mosfet Single, 4420, Soic8, Driver Configuration:Low Side, Peak Output Current:6A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:55Ns, Output Delay:55Ns, Operating Rohs Compliant: Yes |Microchip TC4420EOA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 723 |
|
$1.6500 / $2.1700 | Buy Now |
DISTI #
TC4420EOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1512 In Stock |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
TC4420EOA
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4420EOA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 49 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
61K3537
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Bulk (Alt: 61K3537) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 559 Partner Stock |
|
$1.4100 / $1.8700 | Buy Now |
DISTI #
579-TC4420EOA
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 4387 |
|
$1.3500 / $1.6500 | Buy Now |
DISTI #
V36:1790_06514822
|
Arrow Electronics | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2352 | Americas - 390 |
|
$1.2902 / $1.4170 | Buy Now |
DISTI #
E54:1762_00014371
|
Arrow Electronics | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2131 | Europe - 255 |
|
$1.2386 / $1.3499 | Buy Now |
DISTI #
TC4420EOA
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2244 Alternates Available |
|
$1.0500 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4420EOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4420EOA
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4420EOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4420EOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4420EOA713 | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC4420EOA vs TC4420EOA713 |
TC4420COA | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4420EOA vs TC4420COA |