Part Details for TC4424EMF by Microchip Technology Inc
Overview of TC4424EMF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC4424EMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4424EMF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
TC4424EMF
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP - Rail/Tube (Alt: TC4424EMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
579-TC4424EMF
|
Mouser Electronics | Gate Drivers 3A Dual RoHS: Compliant | 239 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
TC4424EMF
|
Microchip Technology Inc | 3A DUAL MOSFET DRV, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube RoHS: Compliant | 0 |
|
$1.4400 / $1.7800 | Buy Now |
DISTI #
TC4424EMF
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP - Rail/Tube (Alt: TC4424EMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
TC4424EMF
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP - Rail/Tube (Alt: TC4424EMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4000 / $1.8500 | Buy Now |
|
NAC | 3A Dual MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.4900 / $1.8300 | Buy Now |
DISTI #
TC4424EMF
|
Avnet Silica | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP (Alt: TC4424EMF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Driver 3A 2-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube RoHS: Compliant | 0 |
|
$1.4400 / $1.7800 | Buy Now |
Part Details for TC4424EMF
TC4424EMF CAD Models
TC4424EMF Part Data Attributes
|
TC4424EMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4424EMF
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 5 MM, PLASTIC, MO-220, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 5 mm |
Alternate Parts for TC4424EMF
This table gives cross-reference parts and alternative options found for TC4424EMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4424EMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4424VMF | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4424EMF vs TC4424VMF |
TC4424EMF713G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4424EMF vs TC4424EMF713G |
TC4424EMF713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4424EMF vs TC4424EMF713 |
TC4424AVMF713-VAO | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO8 | Microchip Technology Inc | TC4424EMF vs TC4424AVMF713-VAO |
TC4424AVMF713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | Microchip Technology Inc | TC4424EMF vs TC4424AVMF713 |
TC4424AVMF-VAO | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO8 | Microchip Technology Inc | TC4424EMF vs TC4424AVMF-VAO |