Part Details for TC4424EOE713 by Microchip Technology Inc
Overview of TC4424EOE713 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4424EOE713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6081
|
Newark | Ic,dual Mosfet Driver,cmos,sop,16Pin,plastic Rohs Compliant: Yes |Microchip TC4424EOE713 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 | Buy Now |
DISTI #
TC4424EOE713-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3000 | Buy Now |
DISTI #
TC4424EOE713
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: TC4424EOE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $3.0300 | Buy Now |
DISTI #
579-TC4424EOE713
|
Mouser Electronics | Gate Drivers 3A Dual RoHS: Compliant | 955 |
|
$2.3000 / $3.0300 | Buy Now |
DISTI #
TC4424EOE713
|
Microchip Technology Inc | 3A Dual MOSFET Drvr, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7000 Alternates Available |
|
$1.7700 / $3.0300 | Buy Now |
DISTI #
70454000
|
RS | 3A Dual MOSFET Drvr16 SOIC .300in T/R | Microchip Technology Inc. TC4424EOE713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Onlinecomponents.com | Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W T/R RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Bristol Electronics | 430 |
|
RFQ | ||
DISTI #
TC4424EOE713
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: TC4424EOE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $3.0300 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DVR 3A DUAL HS 16-SOIC | 8000 |
|
RFQ |
Part Details for TC4424EOE713
TC4424EOE713 CAD Models
TC4424EOE713 Part Data Attributes:
|
TC4424EOE713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4424EOE713
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.49 mm |
Alternate Parts for TC4424EOE713
This table gives cross-reference parts and alternative options found for TC4424EOE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4424EOE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4424COE | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4424EOE713 vs TC4424COE |
TC4424COE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424EOE713 vs TC4424COE |
TC4424EOETR | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424EOE713 vs TC4424EOETR |
TC4424EOE317G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4424EOE713 vs TC4424EOE317G |
TC4424AVOE713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM WIDTH, PLASTIC, SOIC-16 | Microchip Technology Inc | TC4424EOE713 vs TC4424AVOE713 |
TC4424EOE317 | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4424EOE713 vs TC4424EOE317 |
TC4424EOE | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4424EOE713 vs TC4424EOE |
TC4424COERT | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4424EOE713 vs TC4424COERT |
TC4424EOEG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424EOE713 vs TC4424EOEG |
TC4424COE713G | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424EOE713 vs TC4424COE713G |