-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8625
|
Newark | Mosfet Driver, Low Side, 1.5A, Nsoic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount, Sink Current:1.5A Rohs Compliant: Yes |Microchip TC4427ACOA713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 205 |
|
$0.6120 | Buy Now |
DISTI #
92C6104
|
Newark | Ic, dual Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4427ACOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
55AC3932
|
Newark | Mosfet Driver, Low Side, 1.5A, Nsoic-8, Driver Configuration:Low Side, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:30Ns, Output Delay:30Ns, Rohs Compliant: Yes |Microchip TC4427ACOA713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
TC4427ACOA713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6362 In Stock |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
TC4427ACOA713
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4427ACOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
41AH8625
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 41AH8625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 205 Partner Stock |
|
$1.1400 / $1.4400 | Buy Now |
DISTI #
579-TC4427ACOA713
|
Mouser Electronics | Gate Drivers 1.5A Dual td Match RoHS: Compliant | 20703 |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
V72:2272_06514964
|
Arrow Electronics | Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1111 |
|
$0.7486 / $0.9873 | Buy Now |
DISTI #
TC4427ACOA713
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, td Match, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8000 / $1.3800 | Buy Now |
DISTI #
70451351
|
RS | 1.5A Dual MOSFET Drvr, td Match8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4427ACOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4427ACOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4427ACOA713
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4427ACOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427ACOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4427AVOA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427ACOA713 vs TC4427AVOA |
TC4427AEOA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427ACOA713 vs TC4427AEOA713 |
TC4427ACOA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC4427ACOA713 vs TC4427ACOA |
TC4427AEOA-VAO | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427ACOA713 vs TC4427AEOA-VAO |
TC4427AEOA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427ACOA713 vs TC4427AEOA |
TC4427COAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427ACOA713 vs TC4427COAG |
TC4427EOA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427ACOA713 vs TC4427EOA713 |
TC4427VOA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427ACOA713 vs TC4427VOA |
TC4427AVOA713-VAO | Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8 | Microchip Technology Inc | TC4427ACOA713 vs TC4427AVOA713-VAO |
TC4427AEOART | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4427ACOA713 vs TC4427AEOART |