-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A SNGL 30V MOSFET DRVR, INV, -40C to +125C, 8-SOIC 150mil, T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4407
|
Newark | 1.5A Sngl 30V Mosfet Drvr, Inv 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip TC4431VOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 | Buy Now |
DISTI #
TC4431VOA713CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3409 In Stock |
|
$2.9500 / $3.9200 | Buy Now |
DISTI #
TC4431VOA713
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4431VOA713) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 3300 |
|
$2.9500 / $3.9200 | Buy Now |
DISTI #
579-TC4431VOA713
|
Mouser Electronics | Gate Drivers 1.5A Sngl 30V MOSFET Drvr Inv RoHS: Compliant | 3252 |
|
$2.9500 / $3.9200 | Buy Now |
DISTI #
TC4431VOA713
|
Microchip Technology Inc | 1.5A SNGL 30V MOSFET DRVR, INV, Projected EOL: 2034-12-06 RoHS: Compliant pbFree: Yes |
315 Alternates Available |
|
$2.2600 / $3.9200 | Buy Now |
DISTI #
70046607
|
RS | Drivers, MOSFET, 1.5A, High-Speed, 30V, 8-Lead PDIP | Microchip Technology Inc. TC4431VOA713 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 95 |
|
$3.3300 / $3.9200 | Buy Now |
|
Future Electronics | 1.5A SNGL 30V MOSFET DRVR, 8 SOIC, -40C to +125C, 3.90mm (.150in) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | Gate Driver - High-Side/Low-Side - Single Channel - N-Channel, P-Channel MOSFET Gate - 4.5 to 30V - 1.5A Peak Output - Inverting Input - 8-SOIC - T&R. RoHS: Compliant | 0 |
|
$1.7800 / $2.0400 | Buy Now |
|
Quest Components | 12 |
|
$2.2750 / $3.6400 | Buy Now | |
|
Ameya Holding Limited | 1.5A SNGL 30V MOSFET DRVR, 8 SOIC, -40C to +125C, 3.90mm (.150in) | 315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4431VOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4431VOA713
Microchip Technology Inc
1.5A SNGL 30V MOSFET DRVR, INV, -40C to +125C, 8-SOIC 150mil, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.17 µs | |
Turn-on Time | 0.17 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4431VOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4431VOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4431COA713 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4431VOA713 vs TC4431COA713 |
TC4431EOA713 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC4431VOA713 vs TC4431EOA713 |
TC4431COA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4431VOA713 vs TC4431COA |
TC4431EOA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4431VOA713 vs TC4431EOA |