-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2580
|
Newark | Mosfet Driver, High Side, Soic-8, No. Of Channels:1Channels, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:1.5A, Sink Current:1.5A Rohs Compliant: Yes |Microchip TC4432EOA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 982 |
|
$3.0500 / $3.9900 | Buy Now |
DISTI #
TC4432EOA-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
666 In Stock |
|
$2.9300 / $3.8400 | Buy Now |
DISTI #
TC4432EOA
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4432EOA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 200 |
|
$2.9300 / $3.8400 | Buy Now |
DISTI #
TC4432EOA
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4432EOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9300 / $3.8400 | Buy Now |
DISTI #
579-TC4432EOA
|
Mouser Electronics | Gate Drivers 1.5A Sngl 30V N-Inv RoHS: Compliant | 7573 |
|
$2.8700 / $3.3300 | Buy Now |
DISTI #
E54:1762_00273613
|
Arrow Electronics | Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Date Code: 2416 | Europe - 100 |
|
$2.6030 | Buy Now |
DISTI #
V99:2348_06515063
|
Arrow Electronics | Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2229 | Americas - 2 |
|
$2.3550 / $2.6190 | Buy Now |
DISTI #
TC4432EOA
|
Microchip Technology Inc | 1.5A Sngl 30V MOSFET Drvr, N-Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
4600 Alternates Available |
|
$2.2500 / $3.8400 | Buy Now |
DISTI #
70388598
|
RS | Microchip TC4432EOA, MOSFET Power Driver 1.5A,4.5 to 30V, Non-Inverting,8-Pin SOIC | Microchip Technology Inc. TC4432EOA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2600 / $3.8400 | RFQ |
|
Future Electronics | TC4432 Series 1.5 A 30 Vmax 7 Ohm Single High/Low Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 144Tube |
|
$2.8800 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4432EOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4432EOA
Microchip Technology Inc
3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.18 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4432EOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4432EOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4432COART | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4432EOA vs TC4432COART |
TC4432COA723 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4432EOA vs TC4432COA723 |
TC4432COAG | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432EOA vs TC4432COAG |
TC4432VOA | 1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, TUBE | Microchip Technology Inc | TC4432EOA vs TC4432VOA |
TC4432EOA723 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4432EOA vs TC4432EOA723 |
TC4432COA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432EOA vs TC4432COA |
TC4432VOA713 | 1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, T/R | Microchip Technology Inc | TC4432EOA vs TC4432VOA713 |
TC4432EOA713G | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432EOA vs TC4432EOA713G |
TC4432EOATR | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4432EOA vs TC4432EOATR |
TC4432COATR | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4432EOA vs TC4432COATR |