-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4410
|
Newark | 1.5A Sngl 30V Mosfet Drvr, N-Inv 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip TC4432VOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 | Buy Now |
DISTI #
TC4432VOA713CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10271 In Stock |
|
$2.9500 / $3.9200 | Buy Now |
DISTI #
TC4432VOA713
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4432VOA713) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.9500 / $3.9200 | Buy Now |
DISTI #
579-TC4432VOA713
|
Mouser Electronics | Gate Drivers 1.5A Sngl 30V MOSFET Drvr N-Inv RoHS: Compliant | 1421 |
|
$2.9500 / $3.9200 | Buy Now |
DISTI #
V36:1790_06515067
|
Arrow Electronics | Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Date Code: 2419 | Americas - 3300 |
|
$2.6790 | Buy Now |
DISTI #
V72:2272_06515067
|
Arrow Electronics | Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1815 |
|
$2.7060 / $2.9010 | Buy Now |
DISTI #
TC4432VOA713
|
Microchip Technology Inc | 1.5A SNGL 30V MOSFET DRVR, N-INV, Projected EOL: 2034-12-05 RoHS: Compliant pbFree: Yes |
1158 Alternates Available |
|
$2.2600 / $3.9200 | Buy Now |
DISTI #
70046609
|
RS | Drivers, MOSFET, 1.5A, High-Speed, 30V, 8-Lead CERDIP | Microchip Technology Inc. TC4432VOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.9200 | RFQ |
|
Onlinecomponents.com | MOSFET Driver - Single Channel - 1.5A Output - N-Channel, P-Channel MOSFET Gate - 4.5V to 30V Supply - 8-SOIC Package - Surface Mount. RoHS: Compliant |
395 In Stock 3300 Factory Stock |
|
$1.7700 / $1.9800 | Buy Now |
DISTI #
80600050
|
Verical | Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2419 | Americas - 3300 |
|
$2.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4432VOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4432VOA713
Microchip Technology Inc
1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.18 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4432VOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4432VOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4432COA713 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432VOA713 vs TC4432COA713 |
TC4432EOA723 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4432VOA713 vs TC4432EOA723 |
TC4432COA712 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432VOA713 vs TC4432COA712 |
TC4432EOA713 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432VOA713 vs TC4432EOA713 |
TC4432EOA713G | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432VOA713 vs TC4432EOA713G |
TC4432EOA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432VOA713 vs TC4432EOA |
TC4432COATR | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4432VOA713 vs TC4432COATR |
TC4432COART | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4432VOA713 vs TC4432COART |
TC4432VOA | 1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, TUBE | Microchip Technology Inc | TC4432VOA713 vs TC4432VOA |
TC4432COA713G | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432VOA713 vs TC4432COA713G |