Part Details for TC518128BFL-10V by Toshiba America Electronic Components
Overview of TC518128BFL-10V by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC518128BFL-10V
TC518128BFL-10V CAD Models
TC518128BFL-10V Part Data Attributes
|
TC518128BFL-10V
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC518128BFL-10V
Toshiba America Electronic Components
IC 128K X 8 PSEUDO STATIC RAM, 100 ns, PDSO32, 0.450 INCH, PLASTIC, SOP-32, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TC518128BFL-10V
This table gives cross-reference parts and alternative options found for TC518128BFL-10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC518128BFL-10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC518128BFL-70V | IC 128K X 8 PSEUDO STATIC RAM, 70 ns, PDSO32, 0.450 INCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | TC518128BFL-10V vs TC518128BFL-70V |
TC518129BFL-80V | IC 128K X 8 PSEUDO STATIC RAM, 80 ns, PDSO32, 0.450 INCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | TC518128BFL-10V vs TC518129BFL-80V |
TC518129BFL-70V | IC 128K X 8 PSEUDO STATIC RAM, 70 ns, PDSO32, 0.450 INCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | TC518128BFL-10V vs TC518129BFL-70V |