Part Details for TC521000J by Toshiba America Electronic Components
Overview of TC521000J by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC521000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO DRAM, 256KX4, 20NS, CMOS, PDSO40 | 400 |
|
Buy Now | |
|
ComSIT USA | 1 MEGA BIT (256K X 4) FIELD MEMORY Video DRAM, 256KX4, 20ns, CMOS, PDSO40 RoHS: Not Compliant | Europe - 14 |
|
RFQ |
Part Details for TC521000J
TC521000J CAD Models
TC521000J Part Data Attributes
|
TC521000J
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC521000J
Toshiba America Electronic Components
IC 256K X 4 VIDEO DRAM, 20 ns, PDSO40, 0.400 INCH, SOJ-40, Dynamic RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Length | 26.04 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC521000J
This table gives cross-reference parts and alternative options found for TC521000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC521000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT43C4258ADJ-7TR | Video DRAM, 256KX4, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC521000J vs MT43C4258ADJ-7TR |
MT43C4257ADJ-6TR | Video DRAM, 256KX4, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC521000J vs MT43C4257ADJ-6TR |
MT43C4257ADJ-8 | Video DRAM, 256KX4, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC521000J vs MT43C4257ADJ-8 |
MT43C4257ADJ-8TR | Video DRAM, 256KX4, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC521000J vs MT43C4257ADJ-8TR |
MT43C4258ADJ-8 | Video DRAM, 256KX4, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC521000J vs MT43C4258ADJ-8 |
MT43C4257ADJ-6 | Video DRAM, 256KX4, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC521000J vs MT43C4257ADJ-6 |
MT43C4258DJ-8TR | Video DRAM, 256KX4, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC521000J vs MT43C4258DJ-8TR |
MT43C4257DJ-10TR | Video DRAM, 256KX4, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC521000J vs MT43C4257DJ-10TR |
MT43C4258ADJ-7 | Video DRAM, 256KX4, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC521000J vs MT43C4258ADJ-7 |
MT43C4258DJ-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC521000J vs MT43C4258DJ-10 |