Part Details for TC54VC1402EMB713 by Microchip Technology Inc
Overview of TC54VC1402EMB713 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC54VC1402EMB713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6247
|
Newark | Ic, volt Detector, fixed,+1.4V, cmos, to-243,3Pin, plastic Rohs Compliant: Yes |Microchip TC54VC1402EMB713 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now |
DISTI #
TC54VC1402EMB713-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5400 | Buy Now |
DISTI #
TC54VC1402EMB713
|
Avnet Americas | Volt Supervisor Detect 1.1V to 6V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: TC54VC1402EMB713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
579-TC54VC1402EMB713
|
Mouser Electronics | Supervisory Circuits 1.4V 2% SOT-89-3 RoHS: Compliant | 1950 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
TC54VC1402EMB713
|
Microchip Technology Inc | 1.4V Voltage Detector 2% Tol., Projected EOL: 2034-08-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70568939
|
RS | 1.4V Voltage Detector 2% Tol. | Microchip Technology Inc. TC54VC1402EMB713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3078 / $0.3559 | Buy Now |
|
NAC | 1.4V Voltage Detector 2% Tol. - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
TC54VC1402EMB713
|
Avnet Silica | Volt Supervisor Detect 1.1V to 6V 4-Pin(3+Tab) SOT-89 T/R (Alt: TC54VC1402EMB713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC54VC1402EMB713
TC54VC1402EMB713 CAD Models
TC54VC1402EMB713 Part Data Attributes:
|
TC54VC1402EMB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VC1402EMB713
Microchip Technology Inc
IC,VOLT DETECTOR,FIXED,+1.4V,CMOS,TO-243,3PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | LEAD FREE, PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +1.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.445 mm |
Alternate Parts for TC54VC1402EMB713
This table gives cross-reference parts and alternative options found for TC54VC1402EMB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VC1402EMB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC54VC1402EMBTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | Microchip Technology Inc | TC54VC1402EMB713 vs TC54VC1402EMBTR |
TC54VC1402EMB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | Microchip Technology Inc | TC54VC1402EMB713 vs TC54VC1402EMB |
TC54VC1402EMBRT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | Microchip Technology Inc | TC54VC1402EMB713 vs TC54VC1402EMBRT |