Part Details for TC554161AFT-70L by Toshiba America Electronic Components
Overview of TC554161AFT-70L by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC554161AFT-70L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 230 |
|
RFQ |
Part Details for TC554161AFT-70L
TC554161AFT-70L CAD Models
TC554161AFT-70L Part Data Attributes
|
TC554161AFT-70L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC554161AFT-70L
Toshiba America Electronic Components
IC 256K X 16 STANDARD SRAM, 70 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for TC554161AFT-70L
This table gives cross-reference parts and alternative options found for TC554161AFT-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC554161AFT-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC554161AFTI-70L | IC 256K X 16 STANDARD SRAM, 70 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | TC554161AFT-70L vs TC554161AFTI-70L |
TC554161AFTI-70 | IC 256K X 16 STANDARD SRAM, 70 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | TC554161AFT-70L vs TC554161AFTI-70 |
TC554161FTL-70L | IC 512K X 8 STANDARD SRAM, 70 ns, PDSO54, 0.400 INCH, 0.80 PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | TC554161AFT-70L vs TC554161FTL-70L |
TC554161FTL-70 | IC 256K X 16 STANDARD SRAM, 70 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | TC554161AFT-70L vs TC554161FTL-70 |