Part Details for TC558128BJ-10 by Toshiba America Electronic Components
Overview of TC558128BJ-10 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC558128BJ-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1035 |
|
$5.0000 / $7.6900 | Buy Now |
|
Perfect Parts Corporation | 423 |
|
RFQ |
Part Details for TC558128BJ-10
TC558128BJ-10 CAD Models
TC558128BJ-10 Part Data Attributes
|
TC558128BJ-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC558128BJ-10
Toshiba America Electronic Components
IC 128K X 8 CACHE SRAM, 10 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC558128BJ-10
This table gives cross-reference parts and alternative options found for TC558128BJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC558128BJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS812880-20P4 | Cache Tag SRAM, 128KX8, 20ns, CMOS, PDIP32, | Quality Semiconductor Inc | TC558128BJ-10 vs QS812880-20P4 |
TC558128BFTI-12 | IC 128K X 8 CACHE SRAM, 12 ns, PDSO32, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-32, Static RAM | Toshiba America Electronic Components | TC558128BJ-10 vs TC558128BFTI-12 |
TC558128BJI-12 | IC 128K X 8 CACHE SRAM, 12 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32, Static RAM | Toshiba America Electronic Components | TC558128BJ-10 vs TC558128BJI-12 |
TC558128BFT-10 | IC 128K X 8 CACHE SRAM, 10 ns, PDSO32, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-32, Static RAM | Toshiba America Electronic Components | TC558128BJ-10 vs TC558128BFT-10 |