Part Details for TC6-02-PFH by TE Connectivity
Overview of TC6-02-PFH by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC6-02-PFH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC6-02-PFH-ND
|
DigiKey | CONN TERM BLK COVER BLACK 2POS Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for TC6-02-PFH
TC6-02-PFH CAD Models
TC6-02-PFH Part Data Attributes
|
TC6-02-PFH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TC6-02-PFH
TE Connectivity
Terminal Block Accessory, Protective Cover, Polyphenylene Oxide
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPHENYLENE OXIDE |