Part Details for TC628-BL by L-com Inc
Overview of TC628-BL by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC628-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8769
|
Newark | C6 Utp 4Pr/28 Str Pvc Bl 1K |L-Com TC628-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$343.9900 | Buy Now |
DISTI #
73602117
|
RS | Cat 6 UTP CMR 28AWG 4-Pair Stranded Slim-Line Blue1KFT- | L-com TC628-BL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$343.9900 | RFQ |
|
Onlinecomponents.com | C6 UTP 4PR/28 STR PVC BL 1K | 0 |
|
$305.5600 / $329.1900 | Buy Now |
DISTI #
TC628-BL
|
L-com US | L-com's slim-line Ethernet bulk cables are the ideal solution for high density patching applications. These cables feature a patent-pending spline-free design to reduce their diameter and 28AWG stranded conductors making them a perfect solution for applications that require a smaller, more flexible cable than a standard patch cord. A performance rating of Category 6 allows these cables to support data rates for demanding high-speed voice, video and data applications. Available with either a Riser (CMR) rated PVC jacket or a dual rated CM-LSZH (low smoke zero halogen) jacket. Order online today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$309.5900 / $343.9900 | Buy Now |
Part Details for TC628-BL
TC628-BL CAD Models
TC628-BL Part Data Attributes
|
TC628-BL
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TC628-BL
L-com Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | MEETS TIA 568 C.2 CHANNEL REQUIREMENTS AT 53 METERS | |
Approvals | CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3.94 mm | |
IEC Conformance | NO | |
Insulator Material | HIGH DENSITY POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 304.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 3000 V | |
Resistance | 0.068 Ω | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |