Part Details for TC6291C by Shenzhen Fuman Electronic Group Co Ltd
Overview of TC6291C by Shenzhen Fuman Electronic Group Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC6291C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | boost converterType 12V 2.6V~5.5V SOT-23-6 DC-DC Converters ROHS | 4300 |
|
$0.0633 / $0.1087 | Buy Now |