Part Details for TC649EOATR by Microchip Technology Inc
Overview of TC649EOATR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for TC649EOATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4367
|
Newark | Ic, motor Controller, sop,8Pin Rohs Compliant: Yes |Microchip TC649EOATR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
TC649EOATR-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6500 | Buy Now |
DISTI #
TC649EOATR
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: TC649EOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
579-TC649EOATR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Shtdn & Fault Dtct RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
DISTI #
TC649EOATR
|
Microchip Technology Inc | PWM FAN SPEED CONTROLLER WITH FANSENSE, Projected EOL: 2034-07-03 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.4900 / $2.0600 | Buy Now |
DISTI #
70567449
|
RS | PWM Fan Speed Controller with Auto-Shutdown and Fault Detection | Microchip Technology Inc. TC649EOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.3700 | RFQ |
|
Future Electronics | PWM Fan Motor Speed Controller - 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | Motor Driver - Brushless DC (BLDC) - Speed Controller - Pre-Driver, Low Side Output - Parallel Interface - 3 to 5.5V - 8-SOIC - Surface Mount - T&R. RoHS: Compliant | 0 |
|
$1.6400 / $4.4900 | Buy Now |
DISTI #
TC649EOATR
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: TC649EOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.0600 | Buy Now |
|
Ameya Holding Limited | PWM Fan Motor Speed Controller - 8-Pin SOIC N T/R | 3300 |
|
RFQ |
Part Details for TC649EOATR
TC649EOATR CAD Models
TC649EOATR Part Data Attributes:
|
TC649EOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC649EOATR
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TC649EOATR
This table gives cross-reference parts and alternative options found for TC649EOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC649EOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC649VOATR | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC649EOATR vs TC649VOATR |
TC649VOA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC649EOATR vs TC649VOA |