Part Details for TC7106ACPL by Microchip Technology Inc
Overview of TC7106ACPL by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC7106ACPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4040
|
Newark | Analog To Digital Converter Adc, 3.5Digit, Cmos, Dip-40, No. Of Digits:3.5 Digits, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:-, Supply Voltage Min:-, Supply Voltage Max:-, Msl:- Rohs Compliant: Yes |Microchip TC7106ACPL Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $7.5200 | Buy Now |
DISTI #
TC7106ACPL-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP Min Qty: 80 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2300 | Buy Now |
DISTI #
TC7106ACPL
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube - Rail/Tube (Alt: TC7106ACPL) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Container: Tube | 0 |
|
$6.5700 / $8.6700 | Buy Now |
DISTI #
579-TC7106ACPL
|
Mouser Electronics | LCD Drivers w/LCD Driver RoHS: Compliant | 11 |
|
$6.5700 / $8.6700 | Buy Now |
DISTI #
TC7106ACPL
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ LCD Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$5.0700 / $8.6700 | Buy Now |
DISTI #
70414370
|
RS | Microchip TC7106ACPL, 3.5 LSB ADC, Differential Input, 40-Pin PDIP | Microchip Technology Inc. TC7106ACPL RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 / $8.4200 | RFQ |
|
Future Electronics | TC7106 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 10 Container: Tube | 0Tube |
|
$6.4500 / $6.7100 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope 3 1/2Digit for LCD - 40-Pin PDIP - Tube RoHS: Compliant | 680 Factory Stock |
|
$3.9300 / $5.0100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 29 |
|
$8.1120 / $12.1680 | Buy Now |
Part Details for TC7106ACPL
TC7106ACPL CAD Models
TC7106ACPL Part Data Attributes:
|
TC7106ACPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7106ACPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7106ACPL
This table gives cross-reference parts and alternative options found for TC7106ACPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7106ACPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7106ACPLG | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | TC7106ACPL vs TC7106ACPLG |