Part Details for TC74HC74AF(EL,F) by Toshiba America Electronic Components
Overview of TC74HC74AF(EL,F) by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC74HC74AF(EL,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30602880
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 | Americas - 17522 |
|
$0.1713 / $0.2738 | Buy Now |
DISTI #
78810612
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 2401 | Americas - 6816 |
|
$0.2623 / $0.2978 | Buy Now |
DISTI #
71240552
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2331 | Americas - 2994 |
|
$0.2000 / $0.2250 | Buy Now |
|
Quest Components | 5452 |
|
$0.2535 / $0.8450 | Buy Now | |
DISTI #
C1S751200353709
|
Chip1Stop | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R RoHS: Compliant Container: Cut Tape | 17522 |
|
$0.1370 / $0.4920 | Buy Now |
DISTI #
C1S751200690433
|
Chip1Stop | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R RoHS: Compliant Container: Cut Tape | 2994 |
|
$0.1600 / $0.2170 | Buy Now |
DISTI #
TC74HC74AF(EL,F)
|
EBV Elektronik | Flip Flop D-Type Pos-Edge 1-Element 14-Pin SOP Embossed T/R (Alt: TC74HC74AF(EL,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC74HC74AF(EL,F)
TC74HC74AF(EL,F) CAD Models
TC74HC74AF(EL,F) Part Data Attributes:
|
TC74HC74AF(EL,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC74AF(EL,F)
Toshiba America Electronic Components
IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, SOP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 29 MHz |