Part Details for TC74HC86AFN by Toshiba America Electronic Components
Overview of TC74HC86AFN by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC86AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2405 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 1848 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 1430 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 200 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 512 |
|
$0.2250 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3032 |
|
RFQ |
Part Details for TC74HC86AFN
TC74HC86AFN CAD Models
TC74HC86AFN Part Data Attributes:
|
TC74HC86AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC86AFN
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC86AFN
This table gives cross-reference parts and alternative options found for TC74HC86AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC86AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC86QDRG4Q1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 125 | Texas Instruments | TC74HC86AFN vs SN74HC86QDRG4Q1 |
TC74HC86AFN-ELP | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC86AFN vs TC74HC86AFN-ELP |
MC74HC86DDR2 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | TC74HC86AFN vs MC74HC86DDR2 |
MC74HC86ADR2 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | TC74HC86AFN vs MC74HC86ADR2 |
74HC86D-T | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | TC74HC86AFN vs 74HC86D-T |
HD74HC86RP | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | TC74HC86AFN vs HD74HC86RP |
SN74HC86IDRQ1 | Automotive Catalog Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | TC74HC86AFN vs SN74HC86IDRQ1 |
MC74HC386DD | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | TC74HC86AFN vs MC74HC386DD |
CD74HC86M96E4 | High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 | Texas Instruments | TC74HC86AFN vs CD74HC86M96E4 |
TC74HC86AFN-TP1ELP | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC86AFN vs TC74HC86AFN-TP1ELP |