Part Details for TC74LCX541F(EL,K,F by Toshiba America Electronic Components
Overview of TC74LCX541F(EL,K,F by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74LCX541F(EL,K,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC74LCX541F(EL,K,FCT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20SOP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2102 / $0.6100 | Buy Now |
DISTI #
757-TC74LCX541FELKF
|
Mouser Electronics | Buffers & Line Drivers CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V RoHS: Compliant | 15337 |
|
$0.2100 / $0.6200 | Buy Now |
DISTI #
30599038
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 3594 |
|
$0.3963 / $0.6913 | Buy Now |
|
Chip1Cloud | IC BUFF/DVR 8BIT LOW V 20SOP | 2800 |
|
RFQ | |
DISTI #
C1S751201064219
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant Container: Cut Tape | 3594 |
|
$0.3170 / $0.7390 | Buy Now |
|
CHIPMALL.COM LIMITED | 8 24mA 1.65V~3.6V 24mA 1 SOP-20 Buffer/Driver/Transceiver ROHS | 199 |
|
$1.2180 / $1.5645 | Buy Now |
Part Details for TC74LCX541F(EL,K,F
TC74LCX541F(EL,K,F CAD Models
TC74LCX541F(EL,K,F Part Data Attributes
|
TC74LCX541F(EL,K,F
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TC74LCX541F(EL,K,F
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |