-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8585 |
|
RFQ | ||
|
Bristol Electronics | 1324 |
|
RFQ | ||
|
Sense Electronic Company Limited | TSSOP | 1590 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74VHC08FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC08FT
Toshiba America Electronic Components
IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TC74VHC08FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC08FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC08FT | 74VHC Series | Toshiba America Electronic Components | TC74VHC08FT vs 74VHC08FT |
MC74LVX08DTG | Quad 2-Input AND Gate, TSSOP-14, 96-TUBE | onsemi | TC74VHC08FT vs MC74LVX08DTG |
N74LV08PWDH | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | TC74VHC08FT vs N74LV08PWDH |
74VHC08FT(TB,BJ) | AND Gate | Toshiba America Electronic Components | TC74VHC08FT vs 74VHC08FT(TB,BJ) |
74VHC08FT(BJ) | AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Toshiba America Electronic Components | TC74VHC08FT vs 74VHC08FT(BJ) |
SN74LV08ATPWREP | Enhanced product, 4-ch 2-input 2-V to 5.5-V AND gate 14-TSSOP -40 to 105 | Texas Instruments | TC74VHC08FT vs SN74LV08ATPWREP |
HD74LVC08TELL-E | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | TC74VHC08FT vs HD74LVC08TELL-E |
HD74LV08T | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | TC74VHC08FT vs HD74LV08T |
SN74LV08APWRG4 | 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125 | Texas Instruments | TC74VHC08FT vs SN74LV08APWRG4 |
SN74LV08APWLE | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125 | Texas Instruments | TC74VHC08FT vs SN74LV08APWLE |