Part Details for TC7S86FU(TE85L) by Toshiba America Electronic Components
Overview of TC7S86FU(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC7S86FU(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 2-Input XOR, CMOS, 6 Pin, Plastic, TSSOP | 2096 |
|
$0.0780 / $0.1800 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input XOR, CMOS, 6 Pin, Plastic, TSSOP | 11440 |
|
$0.2349 / $0.7830 | Buy Now |
Part Details for TC7S86FU(TE85L)
TC7S86FU(TE85L) CAD Models
TC7S86FU(TE85L) Part Data Attributes
|
TC7S86FU(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S86FU(TE85L)
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SSOP-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.002 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7S86FU(TE85L)
This table gives cross-reference parts and alternative options found for TC7S86FU(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S86FU(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G86DFT2G | Single 2-Input Exclusive OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7S86FU(TE85L) vs MC74VHC1G86DFT2G |
HD74HC1G86CME-E | HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | TC7S86FU(TE85L) vs HD74HC1G86CME-E |
74HC1G86GW-G | XOR Gate | Nexperia | TC7S86FU(TE85L) vs 74HC1G86GW-G |
74AHC1G86GW | XOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7S86FU(TE85L) vs 74AHC1G86GW |
74HC1G86GW | XOR Gate | Nexperia | TC7S86FU(TE85L) vs 74HC1G86GW |
NC7S86P5 | TinyLogic HS 2-Input Exclusive-OR Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL | Fairchild Semiconductor Corporation | TC7S86FU(TE85L) vs NC7S86P5 |
MC74VHC1G86DFT4 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7S86FU(TE85L) vs MC74VHC1G86DFT4 |
74AHC1G86GW-G | IC AHC SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | TC7S86FU(TE85L) vs 74AHC1G86GW-G |
74AHC1G86GW,125 | 74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin | Nexperia | TC7S86FU(TE85L) vs 74AHC1G86GW,125 |
MC74VHC1G86DFT1G | Single 2-Input Exclusive OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7S86FU(TE85L) vs MC74VHC1G86DFT1G |