Part Details for TC7SET02FU(T5L,JF) by Toshiba America Electronic Components
Overview of TC7SET02FU(T5L,JF) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for TC7SET02FU(T5L,JF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 732 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for TC7SET02FU(T5L,JF)
TC7SET02FU(T5L,JF) CAD Models
TC7SET02FU(T5L,JF) Part Data Attributes
|
TC7SET02FU(T5L,JF)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET02FU(T5L,JF)
Toshiba America Electronic Components
NOR Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Family | HC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10.3 ns | |
Propagation Delay (tpd) | 10.3 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |