Part Details for TC7SET02FU by Toshiba America Electronic Components
Overview of TC7SET02FU by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for TC7SET02FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | S0T-353 | 3000 |
|
RFQ |
Part Details for TC7SET02FU
TC7SET02FU CAD Models
TC7SET02FU Part Data Attributes
|
TC7SET02FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET02FU
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.3 ns | |
Propagation Delay (tpd) | 10.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7SET02FU
This table gives cross-reference parts and alternative options found for TC7SET02FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET02FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262751125 | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | TC7SET02FU vs 935262751125 |
935272016125 | IC HCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | TC7SET02FU vs 935272016125 |
935262751115 | NOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SET02FU vs 935262751115 |
74AHCT1G02GW,125 | 74AHC(T)1G02 - 2-input NOR gate TSSOP 5-Pin | NXP Semiconductors | TC7SET02FU vs 74AHCT1G02GW,125 |
74AHCT1G02GW | NOR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SET02FU vs 74AHCT1G02GW |
74AHCT1G02GW-G | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | TC7SET02FU vs 74AHCT1G02GW-G |
74V1T02C | 74V SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | TC7SET02FU vs 74V1T02C |
SN74AHCT1G02DCK | AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | TC7SET02FU vs SN74AHCT1G02DCK |
MC74VHC1GT02DFT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | TC7SET02FU vs MC74VHC1GT02DFT1 |
MC74VHC1GT02DFT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | TC7SET02FU vs MC74VHC1GT02DFT1 |