Part Details for TC7SET04FTE85L by Toshiba America Electronic Components
Overview of TC7SET04FTE85L by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TC7SET04FTE85L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Quest Components | 109 |
|
$0.1481 / $0.3290 | Buy Now |
Part Details for TC7SET04FTE85L
TC7SET04FTE85L CAD Models
TC7SET04FTE85L Part Data Attributes
|
TC7SET04FTE85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET04FTE85L
Toshiba America Electronic Components
IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC7SET04FTE85L
This table gives cross-reference parts and alternative options found for TC7SET04FTE85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET04FTE85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT1G04DBV | AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | TC7SET04FTE85L vs SN74AHCT1G04DBV |
TC7SET04F | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SET04FTE85L vs TC7SET04F |
NC7ST04M5X | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SET04FTE85L vs NC7ST04M5X |
NC7ST04M5X_NL | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SET04FTE85L vs NC7ST04M5X_NL |
74AHCT1G04DBVTG4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SET04FTE85L vs 74AHCT1G04DBVTG4 |
74AHCT1G04DBVRG4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SET04FTE85L vs 74AHCT1G04DBVRG4 |
SN74AHCT1G04DBVR | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SET04FTE85L vs SN74AHCT1G04DBVR |