Part Details for TC80310ASHWS by NXP Semiconductors
Overview of TC80310ASHWS by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC80310ASHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31065088
|
Verical | Alternator Regulator With Lin, 14V, 8A Automotive AEC-Q100 Min Qty: 2 Package Multiple: 1 Date Code: 1540 | Americas - 6066 |
|
$6.4000 | Buy Now |
|
Sense Electronic Company Limited | NA | 1976 |
|
RFQ |
Part Details for TC80310ASHWS
TC80310ASHWS CAD Models
TC80310ASHWS Part Data Attributes:
|
TC80310ASHWS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TC80310ASHWS
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT |