Part Details for TCA-P-175MA (ALTERNATE: TCA-P-175MA) by OptiFuse
Overview of TCA-P-175MA (ALTERNATE: TCA-P-175MA) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA-P-175MA (ALTERNATE: TCA-P-175MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256289
|
RS | Fuse, 6.3 x 32mm, Ceramic, Slow-Blow, 250V, 175mA | OptiFuse TCA-P-175mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.8100 | RFQ |