Part Details for TCA1748BT-00P8 by Delta Electronics Inc
Overview of TCA1748BT-00P8 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA1748BT-00P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-TCA1748BT-00P8-ND
|
DigiKey | FAN IMP MTRZD 176.5X69MM 48VDC Min Qty: 1 Lead time: 32 Weeks Container: Box |
23 In Stock |
|
$114.2937 / $167.3600 | Buy Now |
DISTI #
108-TCA1748BT-00P8
|
Mouser Electronics | DC Fans Fan, 176.5x69mm Round, 48VDC, 540CFM, 78dBA, 5400RPM, , Tach/PWM, IP68 RoHS: Compliant | 28 |
|
$114.2900 / $167.3600 | Buy Now |
DISTI #
75114474
|
RS | Blower Rounded Diameter 176mm L x 69mm W 48VDC 4 Leads Speed Sensor PWM IP68 | Delta Electronics TCA1748BT-00P8 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$130.3700 | RFQ |
|
Future Electronics | TCA Series 176.5x69mm 48VDC 540CFM Ball Bearing Round DC Fan RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 6 Container: Bulk | 0Bulk |
|
$164.0800 / $172.2900 | Buy Now |
|
Neutron USA | DC Fan, R176.5x69mm, 48VDC 2.8A, 540CFM, 78dBA, 5400RPM, Tach/PWM, 4wire | 0 |
|
$343.2600 | Buy Now |