Part Details for TCA1A336M8R by ROHM Semiconductor
Overview of TCA1A336M8R by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TCA1A336M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60174607
|
Verical | Cap Tant Solid 33uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125°C Min Qty: 285 Package Multiple: 1 Date Code: 2101 | Americas - 2000 |
|
$0.2572 / $0.2759 | Buy Now |
DISTI #
60174784
|
Verical | Cap Tant Solid 33uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125°C Min Qty: 311 Package Multiple: 1 Date Code: 2145 | Americas - 1880 |
|
$0.0946 / $0.1006 | Buy Now |
|
Quest Components | 1600 |
|
$0.2460 / $0.6150 | Buy Now | |
DISTI #
C1S625902047816
|
Chip1Stop | Tantalum Capacitors (Standard) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1880 |
|
$0.0757 / $0.0890 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure1206/3216-18 | 2000 |
|
$0.1770 / $0.2243 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2000 |
|
$0.1230 / $0.4800 | Buy Now |
Part Details for TCA1A336M8R
TCA1A336M8R CAD Models
TCA1A336M8R Part Data Attributes:
|
TCA1A336M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCA1A336M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.0033 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCA1A336M8R
This table gives cross-reference parts and alternative options found for TCA1A336M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA1A336M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A336M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCA1A336M8R vs T491A336M010ZT |
B45196H2336M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCA1A336M8R vs B45196H2336M106 |
T494A336M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TCA1A336M8R vs T494A336M010ATAUTO |
T491A336M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCA1A336M8R vs T491A336M010AHAUTO |
TA010TCM336MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TCA1A336M8R vs TA010TCM336MAR-13 |
T491A336M010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCA1A336M8R vs T491A336M010AGAUTO |
T491A336M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCA1A336M8R vs T491A336M010ZT7280 |
T494A336M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TCA1A336M8R vs T494A336M010ATAUTO7280 |
T494A336M010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCA1A336M8R vs T494A336M010AGAUTO |
B45010A3366M158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCA1A336M8R vs B45010A3366M158 |